
1206Y2K00102KJT | |
|---|---|
DigiKey Part Number | 1608-1206Y2K00102KJTTR-ND - Tape & Reel (TR) 1608-1206Y2K00102KJTCT-ND - Cut Tape (CT) 1608-1206Y2K00102KJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y2K00102KJT |
Description | CAP CER 1000PF 2KV X7R 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2K00102KJT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2K00102KST | Knowles Syfer | 2 404 | 1608-1066-1-ND | 20,37000 Kč | Parametric Equivalent |
| 1206Y2K00102KXT | Knowles Syfer | 1 192 | 1608-1067-1-ND | 18,06000 Kč | Parametric Equivalent |
| CS1206KKX7RDBB102 | YAGEO | 1 576 | 13-CS1206KKX7RDBB102CT-ND | 11,76000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 50 | 7,69780 Kč | 384,89 Kč |
| 100 | 6,97760 Kč | 697,76 Kč |
| 500 | 6,35190 Kč | 3 175,95 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

