


CS1206KKX7RDBB102 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RDBB102TR-ND - Tape & Reel (TR) 13-CS1206KKX7RDBB102CT-ND - Cut Tape (CT) 13-CS1206KKX7RDBB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RDBB102 |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RDBB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2K00102KJT | Knowles Syfer | 1 800 | 1608-1206Y2K00102KJTCT-ND | 15,96000 Kč | Direct |
| 1206Y2K00102KXT | Knowles Syfer | 1 192 | 1608-1067-1-ND | 18,06000 Kč | Direct |
| C1206X102KGRACTU | KEMET | 8 689 | 399-C1206X102KGRACTUCT-ND | 31,50000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 50 | 5,45520 Kč | 272,76 Kč |
| 100 | 4,90300 Kč | 490,30 Kč |
| 500 | 3,97114 Kč | 1 985,57 Kč |
| 1 000 | 3,68305 Kč | 3 683,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,16902 Kč | 9 507,06 Kč |
| 6 000 | 3,00327 Kč | 18 019,62 Kč |
| 9 000 | 2,92024 Kč | 26 282,16 Kč |
| 15 000 | 2,82825 Kč | 42 423,75 Kč |
| 21 000 | 2,77445 Kč | 58 263,45 Kč |
| 30 000 | 2,72271 Kč | 81 681,30 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

