
1206Y2K00102KXT | |
|---|---|
DigiKey Part Number | 1608-1067-2-ND - Tape & Reel (TR) 1608-1067-1-ND - Cut Tape (CT) 1608-1067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y2K00102KXT |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2K00102KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 50 | 8,73100 Kč | 436,55 Kč |
| 100 | 7,92880 Kč | 792,88 Kč |
| 500 | 6,57154 Kč | 3 285,77 Kč |
| 1 000 | 6,15199 Kč | 6 151,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,70927 Kč | 14 273,17 Kč |
| 5 000 | 5,44239 Kč | 27 211,95 Kč |
| 7 500 | 5,30871 Kč | 39 815,32 Kč |
| 12 500 | 5,16054 Kč | 64 506,75 Kč |
| 17 500 | 5,07391 Kč | 88 793,42 Kč |
| 25 000 | 4,99054 Kč | 124 763,50 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

