Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1206Y2500561KFT | |
|---|---|
DigiKey Part Number | 1206Y2500561KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2500561KFT |
Description | CAP CER 560PF 250V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2500561KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2500561FFT | Knowles Syfer | 0 | 1206Y2500561FFT-ND | 80,18767 Kč | Upgrade |
| 1206Y2500561GFT | Knowles Syfer | 0 | 1206Y2500561GFT-ND | 41,37832 Kč | Upgrade |
| 1206Y2500561JFT | Knowles Syfer | 0 | 1206Y2500561JFT-ND | 23,42940 Kč | Upgrade |
| 1206Y5000561FFT | Knowles Syfer | 0 | 1206Y5000561FFT-ND | 80,18767 Kč | Upgrade |
| 1206Y5000561GFT | Knowles Syfer | 0 | 1206Y5000561GFT-ND | 41,37832 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,96038 Kč | 54 900,95 Kč |
| Unit Price without VAT: | 21,96038 Kč |
|---|---|
| Unit Price with VAT: | 26,57206 Kč |


