Similar
Similar
Similar

1206Y5000561JDT | |
|---|---|
DigiKey Part Number | 1206Y5000561JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y5000561JDT |
Description | CAP CER 560PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000561JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y5000561FFT | Knowles Syfer | 0 | 1206Y5000561FFT-ND | 3,24562 Kč | Similar |
| 1206Y5000561GFT | Knowles Syfer | 0 | 1206Y5000561GFT-ND | 1,67480 Kč | Similar |
| 1206Y5000561JFT | Knowles Syfer | 0 | 1206Y5000561JFT-ND | 0,94831 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,85521 Kč | 27 138,02 Kč |
| Unit Price without VAT: | 10,85521 Kč |
|---|---|
| Unit Price with VAT: | 13,13480 Kč |


