1206Y5000561KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 80,18767 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 41,37832 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 23,42940 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 10,85521 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 9,04056 Kč
Datasheet
560 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y5000561KFT

DigiKey Part Number
1206Y5000561KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y5000561KFT
Description
CAP CER 560PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y5000561KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y5000561FFTKnowles Syfer01206Y5000561FFT-ND80,18767 KčUpgrade
1206Y5000561GFTKnowles Syfer01206Y5000561GFT-ND41,37832 KčUpgrade
1206Y5000561JFTKnowles Syfer01206Y5000561JFT-ND23,42940 KčUpgrade
1206Y5000561JDTKnowles Syfer01206Y5000561JDT-ND10,85521 KčSimilar
1206Y5000561KDTKnowles Syfer01206Y5000561KDT-ND9,04056 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,96038 Kč54 900,95 Kč
Manufacturers Standard Package
Unit Price without VAT:21,96038 Kč
Unit Price with VAT:26,57206 Kč