
0805Y0500104KXT | |
|---|---|
DigiKey Part Number | 1608-1016-2-ND - Tape & Reel (TR) 1608-1016-1-ND - Cut Tape (CT) 1608-1016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y0500104KXT |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500104KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS0805KRX7R9BB104 | YAGEO | 7 919 | 311-3569-1-ND | 3,75000 Kč | Direct |
| C2012X7R2A104K125AE | TDK | 1 593 | 445-15931-1-ND | 5,21000 Kč | Upgrade |
| C2012X8R1H104K125AE | TDK | 24 180 | 445-173641-1-ND | 4,59000 Kč | Upgrade |
| CS0805KKX7R0BB104 | YAGEO | 4 083 | 311-3556-1-ND | 4,38000 Kč | Upgrade |
| 885382207007 | Würth Elektronik | 6 269 | 732-13195-1-ND | 3,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 10,76100 Kč | 107,61 Kč |
| 50 | 8,27120 Kč | 413,56 Kč |
| 100 | 7,50380 Kč | 750,38 Kč |
| 500 | 6,20576 Kč | 3 102,88 Kč |
| 1 000 | 5,80429 Kč | 5 804,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,30870 Kč | 15 926,10 Kč |
| 6 000 | 5,06611 Kč | 30 396,66 Kč |
| 9 000 | 4,94456 Kč | 44 501,04 Kč |
| 15 000 | 4,80986 Kč | 72 147,90 Kč |
| 21 000 | 4,73109 Kč | 99 352,89 Kč |
| 30 000 | 4,65531 Kč | 139 659,30 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |

