


CS0805KKX7R0BB104 | |
|---|---|
DigiKey Part Number | 311-3556-2-ND - Tape & Reel (TR) 311-3556-1-ND - Cut Tape (CT) 311-3556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KKX7R0BB104 |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KKX7R0BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,56500 Kč | 25,65 Kč |
| 50 | 1,82700 Kč | 91,35 Kč |
| 100 | 1,60170 Kč | 160,17 Kč |
| 500 | 1,22506 Kč | 612,53 Kč |
| 1 000 | 1,10889 Kč | 1 108,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91980 Kč | 2 759,40 Kč |
| 6 000 | 0,85323 Kč | 5 119,38 Kč |
| 9 000 | 0,81992 Kč | 7 379,28 Kč |
| 15 000 | 0,78300 Kč | 11 745,00 Kč |
| 21 000 | 0,76143 Kč | 15 990,03 Kč |
| 30 000 | 0,74068 Kč | 22 220,40 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |

