


CS0805KRX7R9BB104 | |
|---|---|
DigiKey Part Number | 311-3569-2-ND - Tape & Reel (TR) 311-3569-1-ND - Cut Tape (CT) 311-3569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KRX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KRX7R9BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,08600 Kč | 20,86 Kč |
| 50 | 1,47240 Kč | 73,62 Kč |
| 100 | 1,28470 Kč | 128,47 Kč |
| 500 | 0,97186 Kč | 485,93 Kč |
| 1 000 | 0,87510 Kč | 875,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,69595 Kč | 2 783,80 Kč |
| 8 000 | 0,64496 Kč | 5 159,68 Kč |
| 12 000 | 0,61943 Kč | 7 433,16 Kč |
| 20 000 | 0,59114 Kč | 11 822,80 Kč |
| 28 000 | 0,57461 Kč | 16 089,08 Kč |
| 40 000 | 0,55870 Kč | 22 348,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

