0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805Y0500104KXT

DigiKey Part Number
1608-1016-2-ND - Tape & Reel (TR)
1608-1016-1-ND - Cut Tape (CT)
1608-1016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805Y0500104KXT
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500104KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS0805KRX7R9BB104YAGEO7 919311-3569-1-ND3,75000 KčDirect
C2012X7R2A104K125AETDK1 593445-15931-1-ND5,21000 KčUpgrade
C2012X8R1H104K125AETDK24 180445-173641-1-ND4,59000 KčUpgrade
CS0805KKX7R0BB104YAGEO4 083311-3556-1-ND4,38000 KčUpgrade
885382207007Würth Elektronik6 269732-13195-1-ND3,96000 KčParametric Equivalent
In-Stock: 4 244
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
1010,76100 Kč107,61 Kč
508,27120 Kč413,56 Kč
1007,50380 Kč750,38 Kč
5006,20576 Kč3 102,88 Kč
1 0005,80429 Kč5 804,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,30870 Kč15 926,10 Kč
6 0005,06611 Kč30 396,66 Kč
9 0004,94456 Kč44 501,04 Kč
15 0004,80986 Kč72 147,90 Kč
21 0004,73109 Kč99 352,89 Kč
30 0004,65531 Kč139 659,30 Kč
Manufacturers Standard Package
Unit Price without VAT:17,10000 Kč
Unit Price with VAT:20,69100 Kč