


0805J0500223MXTE01 | |
|---|---|
DigiKey Part Number | 1608-1001-2-ND - Tape & Reel (TR) 1608-1001-1-ND - Cut Tape (CT) 1608-1001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J0500223MXTE01 |
Description | CAP FEEDTHRU 0.022UF 50V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 50V 300 mA 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.022 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 43dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.045" (1.15mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 10 | 15,51400 Kč | 155,14 Kč |
| 50 | 12,89520 Kč | 644,76 Kč |
| 100 | 11,71220 Kč | 1 171,22 Kč |
| 500 | 10,12126 Kč | 5 060,63 Kč |
| 1 000 | 9,55270 Kč | 9 552,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,85033 Kč | 26 550,99 Kč |
| 6 000 | 8,50655 Kč | 51 039,30 Kč |
| 9 000 | 7,89957 Kč | 71 096,13 Kč |
| 15 000 | 7,87006 Kč | 118 050,90 Kč |
| 21 000 | 7,85238 Kč | 164 899,98 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |










