0603Y0630471JET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,21160 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 15,39925 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 8,06938 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 4,64633 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 135
Unit Price: 7,35000 Kč
Datasheet
470 pF ±5% 63V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0630471JET

DigiKey Part Number
0603Y0630471JET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0630471JET
Description
CAP CER 470PF 63V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±5% 63V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0630471JET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y1000471JETKnowles Syfer00603Y1000471JET-ND5,21160 KčUpgrade
0603Y0630471FATKnowles Syfer00603Y0630471FAT-ND15,39925 KčSimilar
0603Y0630471GATKnowles Syfer00603Y0630471GAT-ND8,06938 KčSimilar
0603Y0630471JATKnowles Syfer00603Y0630471JAT-ND4,64633 KčSimilar
06031C471J4Z2AKYOCERA AVX135478-06031C471J4Z2ACT-ND7,35000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,21160 Kč20 846,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21160 Kč
Unit Price with VAT:6,30604 Kč