Upgrade
Direct
Upgrade
Similar

0603Y1000471JET | |
|---|---|
DigiKey Part Number | 0603Y1000471JET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y1000471JET |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y1000471JET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y2000471JET | Knowles Syfer | 0 | 0603Y2000471JET-ND | 5,21160 Kč | Upgrade |
| 06031C471J4Z2A | KYOCERA AVX | 135 | 478-06031C471J4Z2ACT-ND | 7,35000 Kč | Direct |
| C0603X471J2RACAUTO | KEMET | 0 | C0603X471J2RACAUTO-ND | 4,13199 Kč | Upgrade |
| C0603X471JAGACAUTO | KEMET | 15 151 | 399-C0603X471JAGACAUTOCT-ND | 11,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,21160 Kč | 20 846,40 Kč |
| Unit Price without VAT: | 5,21160 Kč |
|---|---|
| Unit Price with VAT: | 6,30604 Kč |




