Upgrade
Upgrade
Similar
Similar
Similar

0603Y0630471JAT | |
|---|---|
DigiKey Part Number | 0603Y0630471JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0630471JAT |
Description | CAP CER 470PF 63V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0630471JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0630471FAT | Knowles Syfer | 0 | 0603Y0630471FAT-ND | 15,39925 Kč | Upgrade |
| 0603Y0630471GAT | Knowles Syfer | 0 | 0603Y0630471GAT-ND | 8,06938 Kč | Upgrade |
| 0603Y0630471JET | Knowles Syfer | 0 | 0603Y0630471JET-ND | 5,21160 Kč | Similar |
| 0603Y1000471JET | Knowles Syfer | 0 | 0603Y1000471JET-ND | 5,21160 Kč | Similar |
| 06031C471J4Z2A | KYOCERA AVX | 135 | 478-06031C471J4Z2ACT-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,64633 Kč | 18 585,32 Kč |
| Unit Price without VAT: | 4,64633 Kč |
|---|---|
| Unit Price with VAT: | 5,62206 Kč |



