
0603J1000220FCT | |
|---|---|
DigiKey Part Number | 1608-0603J1000220FCTTR-ND - Tape & Reel (TR) 1608-0603J1000220FCT-ND - Cut Tape (CT) 1608-0603J1000220FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J1000220FCT |
Description | CAP CER 22PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1000220FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO0BN220 | YAGEO | 9 458 | 311-3880-1-ND | 0,15000 Kč | Direct |
| KGM15ACG2A220FT | KYOCERA AVX | 1 993 | 478-KGM15ACG2A220FTCT-ND | 0,36000 Kč | Direct |
| C0603C220F1GACTU | KEMET | 2 509 | 399-C0603C220F1GACTUCT-ND | 0,90000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 15,87100 Kč | 158,71 Kč |
| 50 | 12,44240 Kč | 622,12 Kč |
| 100 | 11,38290 Kč | 1 138,29 Kč |
| 500 | 9,59562 Kč | 4 797,81 Kč |
| 1 000 | 9,04294 Kč | 9 042,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,21342 Kč | 32 853,68 Kč |
| 8 000 | 7,90499 Kč | 63 239,92 Kč |
| 12 000 | 7,75044 Kč | 93 005,28 Kč |
| 20 000 | 7,57914 Kč | 151 582,80 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |

