0603J0630471JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 22,95580 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 11,96881 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 4,64633 Kč
Datasheet

Upgrade


KEMET
In Stock: 9 281
Unit Price: 7,35000 Kč
Datasheet

Upgrade


TDK
In Stock: 17 046
Unit Price: 3,15000 Kč
Datasheet

Upgrade


TDK
In Stock: 12 093
Unit Price: 3,99000 Kč
Datasheet
470 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0630471JAT

DigiKey Part Number
0603J0630471JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0630471JAT
Description
CAP CER 470PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0630471JAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0630471FATKnowles Syfer00603J0630471FAT-ND22,95580 KčUpgrade
0603J0630471GATKnowles Syfer00603J0630471GAT-ND11,96881 KčUpgrade
0603Y0630471JATKnowles Syfer00603Y0630471JAT-ND4,64633 KčParametric Equivalent
C0603C471J1GACAUTOKEMET9 281399-15938-1-ND7,35000 KčUpgrade
CGA3E2C0G2A471J080AATDK17 046445-5732-1-ND3,15000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,84986 Kč27 399,44 Kč
Manufacturers Standard Package
Unit Price without VAT:6,84986 Kč
Unit Price with VAT:8,28833 Kč