0603J0500220FAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 13,94180 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 14,41131 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 13,93898 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 13,46577 Kč
Datasheet

Direct


YAGEO
In Stock: 2 759
Unit Price: 8,13000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 14 682
Unit Price: 8,76000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 10,22000 Kč
Datasheet
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500220FAT

DigiKey Part Number
0603J0500220FAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0500220FAT
Description
CAP CER 22PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500220FAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0630220FATKnowles Syfer00603J0630220FAT-ND13,94180 KčUpgrade
0603J1000220FATKnowles Syfer00603J1000220FAT-ND14,41131 KčUpgrade
0603J2000220FATKnowles Syfer00603J2000220FAT-ND13,93898 KčUpgrade
0603Y0500220FATKnowles Syfer00603Y0500220FAT-ND13,46577 KčParametric Equivalent
AC0603FRNPO9BN220YAGEO2 75913-AC0603FRNPO9BN220CT-ND8,13000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00013,94180 Kč55 767,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,94180 Kč
Unit Price with VAT:16,86958 Kč