
B116NC5S | |
|---|---|
DigiKey Part Number | 1761-B116NC5S-ND |
Manufacturer | |
Manufacturer Product Number | B116NC5S |
Description | RF FILTER BANDPASS 11.65GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.65GHz Frequency Band Pass RF Filter (Radio Frequency) 2.75GHz Bandwidth 2.25dB 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B116NC5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 11.65GHz | |
Bandwidth | 2.75GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.25dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.400" L x 0.150" W (10.16mm x 3.81mm) | |
Height (Max) | 0.103" (2.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 831,58000 Kč | 2 831,58 Kč |
| 10 | 2 310,66200 Kč | 23 106,62 Kč |
| 25 | 2 130,76800 Kč | 53 269,20 Kč |
| 50 | 2 063,05360 Kč | 103 152,68 Kč |
| Unit Price without VAT: | 2 831,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 426,21180 Kč |


