
B144MB1S | |
|---|---|
DigiKey Part Number | 1761-B144MB1S-ND |
Manufacturer | |
Manufacturer Product Number | B144MB1S |
Description | RF FILTER BAND PASS 14.5GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.5GHz Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 2.5dB 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B144MB1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 14.5GHz | |
Bandwidth | 1GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.400" L x 0.200" W (10.16mm x 5.08mm) | |
Height (Max) | 0.103" (2.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 107,91000 Kč | 3 107,91 Kč |
| 10 | 2 536,22200 Kč | 25 362,22 Kč |
| 25 | 2 338,70680 Kč | 58 467,67 Kč |
| 50 | 2 290,35680 Kč | 114 517,84 Kč |
| Unit Price without VAT: | 3 107,91000 Kč |
|---|---|
| Unit Price with VAT: | 3 760,57110 Kč |



