
AEQ05468-T | |
|---|---|
DigiKey Part Number | 1761-AEQ05468-TTR-ND - Tape & Reel (TR) 1761-AEQ05468-TCT-ND - Cut Tape (CT) 1761-AEQ05468-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEQ05468-T |
Description | RF IC GAIN EQUALIZER 18GHZ 2SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Gain Equalizer Military EW and ECM 0Hz ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Gain Equalizer | |
Frequency | 0Hz ~ 18GHz | |
RF Type | Military EW and ECM | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,49000 Kč | 296,49 Kč |
| 10 | 257,93900 Kč | 2 579,39 Kč |
| 25 | 244,52600 Kč | 6 113,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 226,11490 Kč | 22 611,49 Kč |
| 200 | 217,70095 Kč | 43 540,19 Kč |
| 300 | 213,00650 Kč | 63 901,95 Kč |
| 500 | 207,32334 Kč | 103 661,67 Kč |
| 700 | 203,71480 Kč | 142 600,36 Kč |
| 1 000 | 200,00301 Kč | 200 003,01 Kč |
| Unit Price without VAT: | 296,49000 Kč |
|---|---|
| Unit Price with VAT: | 358,75290 Kč |


