
AEQ05467-T | |
|---|---|
DigiKey Part Number | 1761-AEQ05467-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEQ05467-T |
Description | RF FILTERS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Gain Equalizer Military EW and ECM 0Hz ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Gain Equalizer | |
Frequency | 0Hz ~ 18GHz | |
RF Type | Military EW and ECM | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 231,81160 Kč | 23 181,16 Kč |
| 200 | 223,20350 Kč | 44 640,70 Kč |
| 300 | 218,40300 Kč | 65 520,90 Kč |
| 500 | 212,58964 Kč | 106 294,82 Kč |
| 700 | 208,89830 Kč | 146 228,81 Kč |
| 1 000 | 205,10258 Kč | 205 102,58 Kč |
| Unit Price without VAT: | 231,81160 Kč |
|---|---|
| Unit Price with VAT: | 280,49204 Kč |


