
AEQ05472-T | |
---|---|
DigiKey Part Number | 1761-AEQ05472-TTR-ND - Tape & Reel (TR) 1761-AEQ05472-TCT-ND - Cut Tape (CT) 1761-AEQ05472-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEQ05472-T |
Description | RF IC GAIN EQUALIZER 18GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Gain Equalizer ECCM, ECM, EW DC ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Gain Equalizer | |
Frequency | DC ~ 18GHz | |
RF Type | ECCM, ECM, EW | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 508,67000 Kč | 508,67 Kč |
10 | 415,05900 Kč | 4 150,59 Kč |
25 | 388,90440 Kč | 9 722,61 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 317,73248 Kč | 79 433,12 Kč |
Unit Price without VAT: | 508,67000 Kč |
---|---|
Unit Price with VAT: | 615,49070 Kč |