New Product
11.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.05GHz Bandwidth 3.5dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP12055

DigiKey Part Number
1761-ADP12055-ND
Manufacturer
Manufacturer Product Number
ADP12055
Description
11.75GHZ AND 14.1GHZ SURFACE MOU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
11.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.05GHz Bandwidth 3.5dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Frequency
11.75GHz Center
Bandwidth
2.05GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3.5dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.500" L x 0.370" W (12.70mm x 9.40mm)
Height (Max)
0.093" (2.36mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 670,64000 Kč6 670,64 Kč
105 915,97700 Kč59 159,77 Kč
255 655,45000 Kč141 386,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6 670,64000 Kč
Unit Price with VAT:8 071,47440 Kč