
B117NB5S | |
|---|---|
DigiKey Part Number | 1761-B117NB5S-ND |
Manufacturer | |
Manufacturer Product Number | B117NB5S |
Description | 11.75GHZ SURFACE MOUNT BANDPASS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth 3.25dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 11.75GHz Center | |
Bandwidth | 2GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.25dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.175" W (11.43mm x 4.45mm) | |
Height (Max) | 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 443,88000 Kč | 3 443,88 Kč |
| 10 | 3 040,15300 Kč | 30 401,53 Kč |
| 25 | 2 900,61320 Kč | 72 515,33 Kč |
| Unit Price without VAT: | 3 443,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 167,09480 Kč |





