New Product
14GHz Center Frequency Band Pass RF Filter (Radio Frequency) 750MHz Bandwidth 3dB 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B140MB4S

DigiKey Part Number
1761-B140MB4S-ND
Manufacturer
Manufacturer Product Number
B140MB4S
Description
14.0GHZ SURFACE MOUNT BANDPASS F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14GHz Center Frequency Band Pass RF Filter (Radio Frequency) 750MHz Bandwidth 3dB 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Frequency
14GHz Center
Bandwidth
750MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3dB
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.500" L x 0.180" W (12.70mm x 4.57mm)
Height (Max)
0.093" (2.36mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 498,27000 Kč3 498,27 Kč
103 088,82700 Kč30 888,27 Kč
252 947,36320 Kč73 684,08 Kč
Manufacturers Standard Package
Unit Price without VAT:3 498,27000 Kč
Unit Price with VAT:4 232,90670 Kč