
YDP RB LCD 130 K | |
|---|---|
DigiKey Part Number | 3746-YDPRBLCD130K-ND |
Manufacturer | |
Manufacturer Product Number | YDP RB LCD 130 K |
Description | ROTARY DISPLAY, IPS, 240*240 ROU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LCD MCU 1.3" (33.02mm) 240 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color LCD | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.3" (33.02mm) | |
Viewing Area | 33.00mm Diameter | |
Backlight | Without Backlight | |
Dot Pixels | 240 x 240 | |
Interface | MCU | |
Controller Type | GC9A01 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,57000 Kč | 790,57 Kč |
| 50 | 643,76920 Kč | 32 188,46 Kč |
| 100 | 620,77440 Kč | 62 077,44 Kč |
| Unit Price without VAT: | 790,57000 Kč |
|---|---|
| Unit Price with VAT: | 956,58970 Kč |




