New at DigiKey
Image for YDP RB LCD 210 K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YDP RB LCD 210 K

DigiKey Part Number
3746-YDPRBLCD210K-ND
Manufacturer
Manufacturer Product Number
YDP RB LCD 210 K
Description
ROTARY DISPLAY, IPS, 480*480 ROU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive TFT - Color LCD MCU 2.1" (53.74mm) 480 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color LCD
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
2.1" (53.74mm)
Viewing Area
53.88mm Diameter
Backlight
Without Backlight
Dot Pixels
480 x 480
Interface
MCU
Controller Type
ST7701SN
Graphics Color
-
Background Color
Black
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 289,07000 Kč1 289,07 Kč
501 049,82860 Kč52 491,43 Kč
1001 012,32620 Kč101 232,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 289,07000 Kč
Unit Price with VAT:1 559,77470 Kč