
TST 2 N-RA | |
---|---|
DigiKey Part Number | 3746-TST2N-RA-ND |
Manufacturer | |
Manufacturer Product Number | TST 2 N-RA |
Description | SWITCH TOGGLE 2-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 96,86000 Kč | 96,86 Kč |
10 | 84,48600 Kč | 844,86 Kč |
25 | 79,90400 Kč | 1 997,60 Kč |
50 | 76,56700 Kč | 3 828,35 Kč |
100 | 73,34870 Kč | 7 334,87 Kč |
270 | 68,93881 Kč | 18 613,48 Kč |
540 | 65,99909 Kč | 35 639,51 Kč |
1 080 | 63,17256 Kč | 68 226,36 Kč |
Unit Price without VAT: | 96,86000 Kč |
---|---|
Unit Price with VAT: | 117,20060 Kč |