
LT5400BCMS8E-6#PBF | |
|---|---|
DigiKey Part Number | 505-LT5400BCMS8E-6#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5400BCMS8E-6#PBF |
Description | RES ARRAY 4 RES MULT OHM 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1k, 5k Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5400BCMS8E-6#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k, 5k | |
Tolerance | ±15% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.025% | |
Resistor-Ratio-Drift | ±0.2ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 800mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,04000 Kč | 308,04 Kč |
| 10 | 215,52300 Kč | 2 155,23 Kč |
| 25 | 190,53600 Kč | 4 763,40 Kč |
| 50 | 174,89240 Kč | 8 744,62 Kč |
| 100 | 161,60270 Kč | 16 160,27 Kč |
| 250 | 147,05488 Kč | 36 763,72 Kč |
| 500 | 137,95728 Kč | 68 978,64 Kč |
| 1 000 | 130,23191 Kč | 130 231,91 Kč |
| Unit Price without VAT: | 308,04000 Kč |
|---|---|
| Unit Price with VAT: | 372,72840 Kč |







