Pushbutton Switch SPST-NO Standard, Illuminated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSSLE 6868 R RNN J

DigiKey Part Number
3746-TSSLE6868RRNNJTR-ND - Tape & Reel (TR)
3746-TSSLE6868RRNNJCT-ND - Cut Tape (CT)
3746-TSSLE6868RRNNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSSLE 6868 R RNN J
Description
ILLUMINATED PUSHBUTTON SWITCH FO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
50mA (DC)
Mfr
Voltage Rating - DC
12 V
Series
Actuator Type
Round, Button
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Color - Actuator/Cap
Red
Part Status
Active
Illumination Type, Color
LED, Red
Mounting Type
Surface Mount
Termination Style
J Lead
Type
Standard, Illuminated
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Off-Mom
Mechanical Life
300,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 764
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
1045,48200 Kč454,82 Kč
2542,18080 Kč1 054,52 Kč
10037,56960 Kč3 756,96 Kč
25034,86508 Kč8 716,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80031,87418 Kč25 499,34 Kč
1 60030,33161 Kč48 530,58 Kč
2 40029,50989 Kč70 823,74 Kč
4 00028,55665 Kč114 226,60 Kč
5 60027,97672 Kč156 669,63 Kč
Manufacturers Standard Package
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč