
TSSLE 6868 R WNN | |
|---|---|
DigiKey Part Number | 3746-TSSLE6868RWNNTR-ND - Tape & Reel (TR) 3746-TSSLE6868RWNNCT-ND - Cut Tape (CT) 3746-TSSLE6868RWNNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSLE 6868 R WNN |
Description | ILLUMINATED PUSHBUTTON SWITCH FO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Surface Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50mA (DC) |
Mfr | Voltage Rating - DC 12 V |
Series | Actuator Type Round, Button |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color - Actuator/Cap White |
Part Status Active | Illumination Type, Color LED, White |
Mounting Type Surface Mount | Termination Style Gull Wing |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 60,03300 Kč | 600,33 Kč |
| 25 | 55,65320 Kč | 1 391,33 Kč |
| 100 | 49,58050 Kč | 4 958,05 Kč |
| 250 | 46,05028 Kč | 11 512,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 43,06830 Kč | 25 840,98 Kč |
| 1 200 | 40,98040 Kč | 49 176,48 Kč |
| 1 800 | 39,86855 Kč | 71 763,39 Kč |
| 3 000 | 38,57809 Kč | 115 734,27 Kč |
| 4 200 | 37,79275 Kč | 158 729,55 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |



