
TS 637 RA | |
|---|---|
DigiKey Part Number | 3746-TS637RA-ND |
Manufacturer | |
Manufacturer Product Number | TS 637 RA |
Description | SWITCH TACT 50MA 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 3.75mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 7.40mm x 5.82mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 12,45100 Kč | 124,51 Kč |
| 25 | 11,59560 Kč | 289,89 Kč |
| 50 | 10,95740 Kč | 547,87 Kč |
| 100 | 10,34640 Kč | 1 034,64 Kč |
| 250 | 9,58352 Kč | 2 395,88 Kč |
| 500 | 9,04962 Kč | 4 524,81 Kč |
| 1 000 | 8,55722 Kč | 8 557,22 Kč |
| 5 000 | 7,58427 Kč | 37 921,35 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |





