
SKHLLBA010 | |
|---|---|
DigiKey Part Number | 4809-SKHLLBA010-ND |
Manufacturer | |
Manufacturer Product Number | SKHLLBA010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 3.50mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 90°C |
Switch Function Off-Mom | Switch Travel 0.25mm |
Contact Rating @ Voltage 0.05A @ 12VDC | Mechanical Life 50,000 Cycles |
Actuator Type Rectangular Button | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 12,55500 Kč | 125,55 Kč |
| 25 | 11,69560 Kč | 292,39 Kč |
| 100 | 10,44030 Kč | 1 044,03 Kč |
| 250 | 9,67028 Kč | 2 417,57 Kč |
| 500 | 9,13178 Kč | 4 565,89 Kč |
| 1 000 | 8,63459 Kč | 8 634,59 Kč |
| 3 000 | 7,93837 Kč | 23 815,11 Kč |
| 5 000 | 7,65293 Kč | 38 264,65 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |








