
TSSE 67 R | |
|---|---|
DigiKey Part Number | 3746-TSSE67RTR-ND - Tape & Reel (TR) 3746-TSSE67RCT-ND - Cut Tape (CT) 3746-TSSE67RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSE 67 R |
Description | SWITCH TACT 5.2MM RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.30mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Actuator Material Silicone Rubber |
Actuator Type Standard | Switch Travel 0.45mm |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 12,45100 Kč | 124,51 Kč |
| 25 | 11,59560 Kč | 289,89 Kč |
| 50 | 10,95740 Kč | 547,87 Kč |
| 100 | 10,34640 Kč | 1 034,64 Kč |
| 250 | 9,58352 Kč | 2 395,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 8,62908 Kč | 7 766,17 Kč |
| 1 800 | 8,17397 Kč | 14 713,15 Kč |
| 2 700 | 7,92841 Kč | 21 406,71 Kč |
| 4 500 | 7,64067 Kč | 34 383,01 Kč |
| 6 300 | 7,46408 Kč | 47 023,70 Kč |
| 9 000 | 7,28786 Kč | 65 590,74 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |


