
SMS 502 | |
|---|---|
DigiKey Part Number | 3746-SMS502-ND |
Manufacturer | |
Manufacturer Product Number | SMS 502 |
Description | DIP SWITCH 6.30 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.089" (2.25mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.248" (6.31mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,89000 Kč | 77,89 Kč |
| 10 | 65,12900 Kč | 651,29 Kč |
| 25 | 60,35440 Kč | 1 508,86 Kč |
| 72 | 55,25917 Kč | 3 978,66 Kč |
| 144 | 52,21132 Kč | 7 518,43 Kč |
| 288 | 49,42073 Kč | 14 233,17 Kč |
| 504 | 47,36000 Kč | 23 869,44 Kč |
| 1 008 | 45,04616 Kč | 45 406,53 Kč |
| 5 040 | 40,64220 Kč | 204 836,69 Kč |
| Unit Price without VAT: | 77,89000 Kč |
|---|---|
| Unit Price with VAT: | 94,24690 Kč |







