Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 100mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS 202 N

DigiKey Part Number
3746-DSS202N-ND
Manufacturer
Manufacturer Product Number
DSS 202 N
Description
DUAL-IN-LINE SWITCH, BOX-TYPE, R
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 100mA 50VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
100mA
Voltage Rating
50VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.280" (7.10mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polybutylene Terephthalate (PBT)
Length
0.254" (6.44mm)
Mechanical Life
2,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 911
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
176,85000 Kč76,85 Kč
1067,02600 Kč670,26 Kč
7259,39222 Kč4 276,24 Kč
14456,89000 Kč8 192,16 Kč
28854,47816 Kč15 689,71 Kč
50452,59708 Kč26 508,93 Kč
1 00850,34688 Kč50 749,66 Kč
2 52047,50606 Kč119 715,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,85000 Kč
Unit Price with VAT:92,98850 Kč