MTL 206 N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTL 206 N

DigiKey Part Number
3746-MTL206N-ND
Manufacturer
Manufacturer Product Number
MTL 206 N
Description
SWITCH TOGGLE 2-POLE ON - ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Locking Lever
Actuator Length
15.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.20mm Dia
Bushing Thread
M6 x 0.75
Ingress Protection
-
Features
-
Operating Temperature
-45°C ~ 140°C
Actuator Material
Copper Alloy, Chrome Plated
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1285,67000 Kč285,67 Kč
10236,56400 Kč2 365,64 Kč
25219,21200 Kč5 480,30 Kč
50207,21940 Kč10 360,97 Kč
100196,27760 Kč19 627,76 Kč
300181,12110 Kč54 336,33 Kč
500174,96806 Kč87 484,03 Kč
1 000167,47873 Kč167 478,73 Kč
Manufacturers Standard Package
Unit Price without VAT:285,67000 Kč
Unit Price with VAT:345,66070 Kč