MTL 206 P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTL 206 P

DigiKey Part Number
3746-MTL206P-ND
Manufacturer
Manufacturer Product Number
MTL 206 P
Description
SWITCH TOGGLE 2-POLE ON OFF ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Locking Lever
Actuator Length
15.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.20mm Dia
Bushing Thread
M6 x 0.75
Ingress Protection
-
Features
-
Operating Temperature
-45°C ~ 140°C
Actuator Material
Copper Alloy, Chrome Plated
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1346,42000 Kč346,42 Kč
10301,56200 Kč3 015,62 Kč
25285,06720 Kč7 126,68 Kč
50273,09540 Kč13 654,77 Kč
100261,55010 Kč26 155,01 Kč
300244,11887 Kč73 235,66 Kč
500236,37198 Kč118 185,99 Kč
Manufacturers Standard Package
Unit Price without VAT:346,42000 Kč
Unit Price with VAT:419,16820 Kč