MPSA 22E08-O-150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSA 22E08-O-150

DigiKey Part Number
3746-MPSA22E08-O-150-ND
Manufacturer
Manufacturer Product Number
MPSA 22E08-O-150
Description
PUSHBUTTON SWITCH, NON-SHORTING,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-10°C ~ 60°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 044
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,79000 Kč15,79 Kč
1013,72500 Kč137,25 Kč
2512,95000 Kč323,75 Kč
5012,38580 Kč619,29 Kč
10011,85120 Kč1 185,12 Kč
40010,84443 Kč4 337,77 Kč
80010,37265 Kč8 298,12 Kč
1 20010,10611 Kč12 127,33 Kč
Manufacturers Standard Package
Unit Price without VAT:15,79000 Kč
Unit Price with VAT:19,10590 Kč