MPA 306 D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPA 306 D

DigiKey Part Number
3746-MPA306D-ND
Manufacturer
Manufacturer Product Number
MPA 306 D
Description
SWITCH PUSHBUTTON 3-POLE ON - ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 3PDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 6.20mm Dia
Operating Temperature
-45°C ~ 140°C
Mechanical Life
30,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1367,53000 Kč367,53 Kč
10320,02300 Kč3 200,23 Kč
25302,53080 Kč7 563,27 Kč
50289,82060 Kč14 491,03 Kč
100277,56530 Kč27 756,53 Kč
300259,06517 Kč77 719,55 Kč
500250,84106 Kč125 420,53 Kč
Manufacturers Standard Package
Unit Price without VAT:367,53000 Kč
Unit Price with VAT:444,71130 Kč