
MTL 306 D | |
|---|---|
DigiKey Part Number | 3746-MTL306D-ND |
Manufacturer | |
Manufacturer Product Number | MTL 306 D |
Description | SWITCH TOGGLE 3-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Locking Lever | |
Actuator Length | 15.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.20mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -45°C ~ 140°C | |
Actuator Material | Copper Alloy, Chrome Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,11000 Kč | 371,11 Kč |
| 10 | 306,93000 Kč | 3 069,30 Kč |
| 25 | 284,53720 Kč | 7 113,43 Kč |
| 50 | 269,14540 Kč | 13 457,27 Kč |
| 100 | 255,15340 Kč | 25 515,34 Kč |
| 250 | 238,82068 Kč | 59 705,17 Kč |
| 500 | 228,05780 Kč | 114 028,90 Kč |
| Unit Price without VAT: | 371,11000 Kč |
|---|---|
| Unit Price with VAT: | 449,04310 Kč |



