
MPA 106 D | |
|---|---|
DigiKey Part Number | 3746-MPA106D-ND |
Manufacturer | |
Manufacturer Product Number | MPA 106 D |
Description | SWITCH PUSHBUTTON 1-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.20mm Dia | |
Operating Temperature | -45°C ~ 140°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,03000 Kč | 209,03 Kč |
| 10 | 182,10400 Kč | 1 821,04 Kč |
| 25 | 172,18040 Kč | 4 304,51 Kč |
| 50 | 164,96880 Kč | 8 248,44 Kč |
| 100 | 158,01390 Kč | 15 801,39 Kč |
| 300 | 147,50297 Kč | 44 250,89 Kč |
| 500 | 142,82972 Kč | 71 414,86 Kč |
| 1 000 | 136,70123 Kč | 136 701,23 Kč |
| Unit Price without VAT: | 209,03000 Kč |
|---|---|
| Unit Price with VAT: | 252,92630 Kč |




