
MPA 106 F | |
|---|---|
DigiKey Part Number | 3746-MPA106F-ND |
Manufacturer | |
Manufacturer Product Number | MPA 106 F |
Description | SWITCH PUSHBUTTON 1-POLE ON-MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.20mm Dia | |
Operating Temperature | -45°C ~ 140°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,85000 Kč | 198,85 Kč |
| 10 | 164,96000 Kč | 1 649,60 Kč |
| 25 | 152,81520 Kč | 3 820,38 Kč |
| 50 | 144,34440 Kč | 7 217,22 Kč |
| 100 | 136,56890 Kč | 13 656,89 Kč |
| 300 | 125,71853 Kč | 37 715,56 Kč |
| 500 | 121,28738 Kč | 60 643,69 Kč |
| 1 000 | 115,87389 Kč | 115 873,89 Kč |
| Unit Price without VAT: | 198,85000 Kč |
|---|---|
| Unit Price with VAT: | 240,60850 Kč |


