Slide Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP 120-R

DigiKey Part Number
3746-MFP120-R-ND
Manufacturer
Manufacturer Product Number
MFP 120-R
Description
SWITCH SLIDE 11.0 MMX6.7 MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Bag
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
350mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
5.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
3.20mm
Mechanical Life
10,000 Cycles
Electrical Life
-
Operating Force
250gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 854
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,87200 Kč208,72 Kč
2519,41040 Kč485,26 Kč
10017,29820 Kč1 729,82 Kč
25016,02736 Kč4 006,84 Kč
50015,14838 Kč7 574,19 Kč
1 00014,34478 Kč14 344,78 Kč
3 00013,23028 Kč39 690,84 Kč
5 00012,77724 Kč63 886,20 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč