
RSO-243.3S | |
|---|---|
DigiKey Part Number | 945-1582-5-ND |
Manufacturer | |
Manufacturer Product Number | RSO-243.3S |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 300mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-243.3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,45000 Kč | 392,45 Kč |
| 5 | 377,79600 Kč | 1 888,98 Kč |
| 10 | 371,66500 Kč | 3 716,65 Kč |
| 25 | 363,71040 Kč | 9 092,76 Kč |
| 50 | 357,79760 Kč | 17 889,88 Kč |
| 100 | 351,97480 Kč | 35 197,48 Kč |
| 250 | 344,41424 Kč | 86 103,56 Kč |
| 500 | 338,79350 Kč | 169 396,75 Kč |
| Unit Price without VAT: | 392,45000 Kč |
|---|---|
| Unit Price with VAT: | 474,86450 Kč |


