Slide Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-1276466-3A-RA-N-D

DigiKey Part Number
2223-SLW-1276466-3A-RA-N-D-ND
Manufacturer
Manufacturer Product Number
SLW-1276466-3A-RA-N-D
Description
12.7 X 6.4 X 6.6 MM, 3 MM RAISED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
EDA/CAD Models
SLW-1276466-3A-RA-N-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
50 V
Actuator Type
Standard
Actuator Length
3.00mm
Contact Material
Brass
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
2.20mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
250gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 183
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1014,30000 Kč143,00 Kč
2513,32120 Kč333,03 Kč
10011,88280 Kč1 188,28 Kč
25011,00716 Kč2 751,79 Kč
50010,39568 Kč5 197,84 Kč
1 0009,83336 Kč9 833,36 Kč
2 5009,16890 Kč22 922,25 Kč
5 0008,72614 Kč43 630,70 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč