Rotary Encoder Mechanical 12 Digital User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MERPS6-6111

DigiKey Part Number
3746-MERPS6-6111-ND
Manufacturer
Manufacturer Product Number
MERPS6-6111
Description
ENCODER MECH DIGITAL USR SELECT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 12 Digital User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Bag
Part Status
Active
DigiKey Programmable
-
Encoder Type
Mechanical
Output Type
Digital
Pulses per Revolution
12
Voltage - Supply
5V
Actuator Type
Shaft
Detent
Yes
Built in Switch
Yes
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
-
Rotational Life (Cycles Min)
20K
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
1042,22700 Kč422,27 Kč
2539,16560 Kč979,14 Kč
5036,96480 Kč1 848,24 Kč
10034,88820 Kč3 488,82 Kč
25032,37052 Kč8 092,63 Kč
50030,65288 Kč15 326,44 Kč
1 00029,10113 Kč29 101,13 Kč
5 00026,12092 Kč130 604,60 Kč
Manufacturers Standard Package
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč