
MERPS6-6210FPT | |
|---|---|
DigiKey Part Number | 3746-MERPS6-6210FPTTR-ND - Tape & Reel (TR) 3746-MERPS6-6210FPTCT-ND - Cut Tape (CT) 3746-MERPS6-6210FPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MERPS6-6210FPT |
Description | ENCODER MECH DIGITAL USR SELECT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Digital User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Digital | |
Pulses per Revolution | 12 | |
Voltage - Supply | 5V | |
Actuator Type | Shaft | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | - | |
Rotational Life (Cycles Min) | 20K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 42,62600 Kč | 426,26 Kč |
| 25 | 39,53520 Kč | 988,38 Kč |
| 50 | 37,31340 Kč | 1 865,67 Kč |
| 100 | 35,21570 Kč | 3 521,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 31,48178 Kč | 12 592,71 Kč |
| 800 | 29,86230 Kč | 23 889,84 Kč |
| 1 200 | 28,99264 Kč | 34 791,17 Kč |
| 2 000 | 27,97721 Kč | 55 954,42 Kč |
| 2 800 | 27,35604 Kč | 76 596,91 Kč |
| 4 000 | 26,73754 Kč | 106 950,16 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |


