KTSC 22 K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTSC 22 K

DigiKey Part Number
3746-KTSC22K-ND
Manufacturer
Manufacturer Product Number
KTSC 22 K
Description
CAP TACT SQUARE BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Bag
Part Status
Active
Switch Type
Tactile
Shape
Round
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
TS 2x Series
Mounting Type
Snap Fit
Size
11.50mm Dia x 5.70mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
103,20000 Kč32,00 Kč
253,08160 Kč77,04 Kč
502,99340 Kč149,67 Kč
1002,90700 Kč290,70 Kč
2502,79460 Kč698,65 Kč
5002,71208 Kč1 356,04 Kč
1 0002,63251 Kč2 632,51 Kč
5 0002,45645 Kč12 282,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč