
KTSC 22 B | |
|---|---|
DigiKey Part Number | 3746-KTSC22B-ND |
Manufacturer | |
Manufacturer Product Number | KTSC 22 B |
Description | CAP TACT SQUARE BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | TS 2x Series | |
Mounting Type | Snap Fit | |
Size | 11.50mm Dia x 5.70mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 3,20000 Kč | 32,00 Kč |
| 25 | 3,08160 Kč | 77,04 Kč |
| 50 | 2,99340 Kč | 149,67 Kč |
| 100 | 2,90700 Kč | 290,70 Kč |
| 250 | 2,79460 Kč | 698,65 Kč |
| 500 | 2,71208 Kč | 1 356,04 Kč |
| 1 000 | 2,63251 Kč | 2 632,51 Kč |
| 5 000 | 2,45645 Kč | 12 282,25 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |


